20-bit D-type flip-flop with 3-state outputs, operating at 3.3V. Features positive edge clock triggering and a maximum frequency of 150MHz. Offers 24mA high and low level output current. Packaged in a 56-SSOP for surface mounting, with a wide operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments SN74ALVCH16721DL technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 24mA |
| Input Capacitance | 3.5pF |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Bits per Element | 20 |
| Number of Elements | 1 |
| Number of Outputs | 20 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.3ns |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 6.1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH16721DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.