
18-bit bus-interface D-type flip-flop with 3-state outputs, featuring positive edge clock triggering and a maximum operating frequency of 150MHz. This CMOS logic IC offers 24mA high and low level output current, with a propagation delay of 3.5ns and turn-on delay of 1ns. Designed for surface mounting in a 56-TSSOP package, it operates across a wide temperature range of -40°C to 85°C with supply voltages from 1.65V to 3.6V. RoHS compliant and lead-free, this component is ideal for high-speed bus interfacing applications.
Texas Instruments SN74ALVCH16823DGGR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 9 |
| Number of Output Lines | 3 |
| Number of Outputs | 18 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH16823DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.