
18-bit bus-interface flip-flop with 3-state outputs, featuring D-type logic function and positive edge clock triggering. Operates with a minimum supply voltage of 1.65V and a maximum of 3.6V, supporting frequencies up to 150MHz. Offers 24mA output current at both high and low levels, with a propagation delay of 3.5ns. This surface mount component is housed in a TFSOP package, is RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74ALVCH16823DGVR technical specifications.
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Bits per Element | 9 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 9 |
| Number of Output Lines | 3 |
| Number of Outputs | 18 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.005115oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH16823DGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
