
CMOS 7-bit, 4-bit per element, single-element register/driver with 3-state outputs. Features positive edge clock triggering and a maximum frequency of 150MHz. Operates with a supply voltage range of 1.65V to 3.6V and offers high/low level output currents of -24mA/24mA respectively. Packaged in a 64-pin TSSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74ALVCH16832DGGR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 7 |
| Number of Output Lines | 4 |
| Number of Outputs | 28 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Supply Current | 40uA |
| Technology | CMOS |
| Turn-On Delay Time | 4.4ns |
| Weight | 0.009263oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH16832DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
