
20-Bit Bus-Interface D-Type Latch with 3-State Outputs, featuring 2 independent circuits. This CMOS logic IC operates with a supply voltage range of 1.65V to 3.6V and offers a propagation delay of 5.6ns. Designed for surface mounting, it supports a high level output current of -24mA and a low level output current of 24mA. The latch is housed in a 56-TSSOP package and operates across a temperature range of -40°C to 85°C, with RoHS compliance and lead-free construction.
Texas Instruments SN74ALVCH16841DGGR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Output Lines | 3 |
| Number of Outputs | 20 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH16841DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
