12-bit universal bus driver with parity checker and dual 3-state outputs. Features CMOS technology, non-inverting logic, and unidirectional data flow. Operates from a 2.3V to 3.6V supply, with a typical 3.3V operating voltage. Offers 24mA output current and a propagation delay of 6.1ns. Packaged in a 56-SSOP for surface mounting, with an operating temperature range of -40°C to 85°C.
Texas Instruments SN74ALVCH16903DL technical specifications.
| Package/Case | SSOP |
| Direction | Unidirectional |
| Height | 2.59mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 18.41mm |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 24mA |
| Max Supply Current | 40uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 12 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.1ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 8.6ns |
| Weight | 0.024508oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH16903DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.