Octal buffer/driver featuring 3-state outputs, designed for surface mount applications. This CMOS logic IC offers 8 non-inverting channels with a high level output current of 24mA and a low level output current of 24mA. Operating across a supply voltage range of 1.65V to 3.6V, it boasts a maximum propagation delay of 5.4ns. The device is housed in a 20-SOIC package, suitable for operation between -40°C and 85°C, and is RoHS compliant.
Texas Instruments SN74ALVCH244DW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.4ns |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Termination | SMD/SMT |
| Thickness | 2.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH244DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.