Octal bus transceiver featuring 3-state outputs, designed for bidirectional data transfer across 8 bits. This CMOS logic IC operates with a supply voltage range of 1.65V to 3.6V and offers a high-level output current of 24mA and a low-level output current of 24mA. With a propagation delay of 3.6ns, it is suitable for surface mounting in a 20-SOIC package, operating across an industrial temperature range of -40°C to 85°C. The device is RoHS compliant and utilizes non-inverting logic.
Texas Instruments SN74ALVCH245DW technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Termination | SMD/SMT |
| Thickness | 2.35mm |
| Turn-On Delay Time | 8.6ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH245DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.