Octal bus transceiver featuring 8 bidirectional, 3-state outputs. This CMOS logic IC operates with a supply voltage range of 1.65V to 3.6V and offers a high level output current of 24mA, with a low level output current also at 24mA. Designed for surface mounting, it comes in a 20-SOIC package with dimensions of 12.8mm length, 7.5mm width, and 2.65mm height. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component has a propagation delay of 3.6ns.
Texas Instruments SN74ALVCH245DWR technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Height | 2.65mm |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Thickness | 2.35mm |
| Turn-On Delay Time | 8.6ns |
| Weight | 0.017662oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH245DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.