
Octal Bus Transceiver, 8-bit bidirectional data flow with 3-state outputs. Features CMOS technology, non-inverting logic, and a propagation delay of 3.6ns. Operates across a wide temperature range of -40°C to 85°C with a supply voltage from 1.65V to 3.6V. Surface mountable in a 20-TSSOP package, this RoHS compliant component offers 24mA high and low level output current.
Texas Instruments SN74ALVCH245PW technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 8.6ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH245PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.