36-Bit Universal Bus Transceiver, CMOS technology, featuring 3-state outputs and bidirectional data flow. Operates with a supply voltage range of 1.65V to 3.6V, with a typical operating voltage of 3.3V. Delivers 24mA high and low level output current. Encased in a 114-BGA MICROSTAR package, this surface-mount component offers a propagation delay of 5.6ns and a turn-on delay time of 6.3ns. Designed for operation between -40°C and 85°C.
Texas Instruments SN74ALVCH32501KR technical specifications.
| Package/Case | LFBGA |
| Direction | Bidirectional |
| Height | 0.9mm |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Length | 16mm |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Channels | 36 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 6.3ns |
| Weight | 0.007408oz |
| Width | 5.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74ALVCH32501KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.