8-bit D-type flip-flop buffer/line driver with true outputs, operating at up to 150MHz. Features positive edge clock triggering, 24mA high and low level output current, and a propagation delay of 3.6ns. This through-hole component supports a supply voltage range of 1.65V to 3.6V and operates from -40°C to 85°C. RoHS compliant and packaged in a 20-pin PDIP.
Texas Instruments SN74ALVCH374NE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Package Quantity | 940 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Turn-On Delay Time | 1.1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH374NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.