
Texas Instruments SN74ALVCHG162280GR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 6mA |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Circuits | 1 |
| Number of Input Lines | 16 |
| Number of Output Lines | 32 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Propagation Delay | 7.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCHG |
| Weight | 0.009351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCHG162280GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
