Industrial temperature grade 16-bit bus transceiver with 3-state outputs, operating from a 1.65V to 3.6V supply. Features 4.9ns propagation delay at 1.8V nominal supply, 4.2ns propagation delay at nominal supply, and 50pF load capacitance. This bidirectional, dual terminal component offers 8 bits per port with common control and true output polarity, housed in a 48-terminal, 6.1mm x 12.5mm JEDEC R-PDSO-G48 package.
Texas Instruments SN74ALVCHR162245DGGR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 4.9 |
| Number of Bits | 8 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 4.2 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74ALVCHR162245DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.