Texas Instruments SN74ALVCHR162245DLR technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Propagation Delay | 4.2ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCHR162245DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.