
Registered bus exchanger IC featuring ALVC logic family. This 56-pin SSOP (Shrink Small Outline Package) component offers 12 x 2:1 multiplexing with 24 3-state, non-inverting outputs. Designed for surface mount applications with a 0.64mm pin pitch, it operates within a temperature range of -40°C to 85°C. The plastic package measures 18.54mm(Max) x 7.59mm(Max) x 2.79mm(Max).
Texas Instruments SN74ALVCHR162269DLR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 18.54(Max) |
| Package Width (mm) | 7.59(Max) |
| Package Height (mm) | 2.79(Max) - 0.2(Min) |
| Seated Plane Height (mm) | 2.79(Max) |
| Pin Pitch (mm) | 0.64 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-118AB |
| Logic Family | ALVC |
| Function | Registered Bus Exchanger |
| Configuration | 12 x 2:1 |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 12 |
| Number of Outputs per Chip | 24 |
| Output Type | 3-State |
| Polarity | Non-Inverting |
| Process Technology | CMOS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments SN74ALVCHR162269DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.