The SN74ALVCHR16245G is a 16-channel non-inverting transceiver from Texas Instruments, packaged in a TSSOP-48 surface mount package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device is suitable for use in logic circuits requiring high-speed data transfer, with a propagation delay of 6.8ns. It can be supplied with a voltage as low as 1.65V and as high as 3.6V.
Texas Instruments SN74ALVCHR16245G technical specifications.
| Package/Case | TSSOP |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.8ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCHR16245G to view detailed technical specifications.
No datasheet is available for this part.