
18-bit universal bus transceiver with 3-state outputs, designed for bidirectional data flow. Features 12mA output current at both high and low levels, with a maximum supply voltage of 3.6V and a minimum of 1.65V. Operates across a temperature range of -40°C to 85°C, with a propagation delay of 6.3ns. Packaged in a 56-SSOP for surface mounting, this RoHS compliant component offers 18 channels of logic functionality.
Texas Instruments SN74ALVCHR162601DL technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.3ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVCHR |
| Termination | SMD/SMT |
| Weight | 0.024339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCHR162601DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
