
12-input, 24-output registered bus exchanger featuring 3-state, non-inverting outputs. This CMOS logic IC operates with a supply voltage range of 1.65V to 3.6V and offers a maximum output current of 12mA. Designed for surface mounting in a TSSOP package, it boasts a propagation delay of 5.8ns and a turn-on delay time of 8.1ns. Operating temperature spans from -40°C to 85°C with a low quiescent current of 40uA.
Texas Instruments SN74ALVCHR16269AGR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 12 |
| Number of Inputs | 12 |
| Number of Output Lines | 24 |
| Number of Outputs | 24 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.8ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCHR |
| Technology | CMOS |
| Turn-On Delay Time | 8.1ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCHR16269AGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
