24-bit, 12-input registered bus exchanger with 1 circuit and 1 element. Features 3-state, non-inverting outputs with a high level output current of -12mA and low level output current of 12mA. Operates with a supply voltage range of 1.65V to 3.6V, offering a propagation delay of 5.8ns and a turn-on delay time of 8.1ns. Packaged in a 56-pin SSOP for surface mounting, this CMOS technology component is RoHS compliant and operates from -40°C to 85°C.
Texas Instruments SN74ALVCHR16269AL technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 12 |
| Number of Inputs | 12 |
| Number of Outputs | 24 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.8ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74ALVCHR |
| Technology | CMOS |
| Turn-On Delay Time | 8.1ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCHR16269AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
