
16-bit buffer/driver with 3-state outputs, operating from 2.3V to 3.6V. Features 16 non-inverting input lines and 16 output lines, with 4 bits per element and 4 elements. Offers a high level output current of -12mA and a low level output current of 12mA. This BICMOS technology component supports surface mount installation in a 48-SSOP package, with a propagation delay of 3.3ns and a turn-on delay time of 4.2ns. Operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74ALVTH162244DL technical specifications.
| Package/Case | SSOP |
| Height | 2.59mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 16mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| Quiescent Current | 3.2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVTH |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 4.2ns |
| Width | 7.59mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVTH162244DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
