
16-bit bidirectional bus transceiver, featuring 3-state outputs and non-inverting polarity. Operates from a 2.3V supply voltage, with a maximum operating temperature of 85°C and a minimum of -40°C. Offers a high-level output current of -32mA and a low-level output current of 12mA. Utilizes BICMOS technology with a propagation delay of 3.7ns. Packaged in a 48-SSOP for surface mounting.
Texas Instruments SN74ALVTH162245DL technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.3V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.7ns |
| Quiescent Current | 3.2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SN74ALVTH162245 |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 5.6ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVTH162245DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
