
16-bit bidirectional bus transceiver, featuring 3-state outputs and BICMOS technology. Operates from 2.3V to 2.7V supply voltage, with a maximum operating temperature of 85°C and a minimum of -40°C. Offers 16 channels with 8 bits per element, supporting non-inverting logic function and a propagation delay of 3.7ns. Packaged in a 48-SSOP for surface mounting, this RoHS compliant component is ideal for various logic applications.
Texas Instruments SN74ALVTH162245LR technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.7ns |
| Quiescent Current | 3.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 5.6ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVTH162245LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
