16-bit buffer/driver with 3-state outputs, featuring BICMOS technology. Operates from 2.3V to 3.6V supply voltage, with a minimum operating temperature of -40°C and a maximum of 85°C. Offers 16 input and 16 output lines, with a high level output current of -32mA and a low level output current of 64mA. Packaged in a 48-SSOP for surface mounting, this RoHS compliant component boasts a propagation delay of 3.7ns.
Texas Instruments SN74ALVTH16240DL technical specifications.
| Package/Case | SSOP |
| Height | 2.59mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 16mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 3.7ns |
| Quiescent Current | 3.2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVTH |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 3.4ns |
| Width | 7.59mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVTH16240DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.