
16-channel, 3-state buffer with bus-hold functionality. Features TTL-compatible CMOS inputs and operates from a 2.3V to 3.6V supply. Offers a high-level output current of -32mA and a low-level output current of 64mA. This BICMOS technology component is packaged in a 48-TSSOP for surface mounting, with a propagation delay of 2.5ns. RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments SN74ALVTH16244GR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| Quiescent Current | 3.2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVTH |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 5.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVTH16244GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
