16-bit, 3-state buffer/line driver featuring four 4-bit elements. Offers a 2.5ns propagation delay with a maximum operating temperature of 85°C and a minimum of -40°C. Supports a supply voltage range of 2.3V to 3.6V, with high-level output current at 24mA and low-level output current at 8mA. Surface mountable in a VFBGA package, this component is designed for 3-state, non-inverting logic functions.
Texas Instruments SN74ALVTH16244KR technical specifications.
| Package/Case | VFBGA |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| Quiescent Current | 3.2mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74ALVTH |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74ALVTH16244KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.