16-bit bus transceiver with 3-state outputs, operating from 2.3V to 2.7V supply. Features 3.1ns propagation delay, 24mA high-level output current, and 8mA low-level output current. This surface mount component is housed in a VFBGA package and supports a temperature range of -40°C to 85°C. Designed for 2.5V/3.3V operation, it offers 16 non-inverting outputs.
Texas Instruments SN74ALVTH16245KR technical specifications.
| Package/Case | VFBGA |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.1ns |
| Quiescent Current | 3.2mA |
| RoHS Compliant | No |
| Series | 74ALVTH |
| Weight | 0.002074oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74ALVTH16245KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.