Dual 8-bit bidirectional bus transceiver, ALVT family, featuring true output. Operates with a supply voltage range of 2.3V to 2.7V, nominal 2.5V. Offers a propagation delay of 3.6ns at nominal supply voltage. Industrial temperature grade, with a minimum operating temperature of -40°C and a maximum of 85°C. Packaged in a 56-terminal VFBGA with a JEDEC code of R-PBGA-B56.
Texas Instruments SN74ALVTH16245QR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B56 |
| Width | 4.5 |
| Length | 7 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ALVT |
| Propagation Delay (tpd) | 3.6 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 3.6 |
| Load Capacitance | 30 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74ALVTH16245QR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.