18-bit universal bus transceiver with 3-state outputs, operating from 2.3V to 3.6V. Features BICMOS technology, bidirectional data flow, and non-inverting logic. Offers a maximum output current of 32mA, with 8mA high-level and 64mA low-level output current. Packaged in a 56-SSOP for surface mounting, this RoHS compliant component operates across a temperature range of -40°C to 85°C. Propagation delay is 4.6ns.
Texas Instruments SN74ALVTH16601DL technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.5mA |
| Output Current | 32mA |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Quiescent Current | 3.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVTH |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 5.9ns |
| Weight | 0.024339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVTH16601DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.