20-bit bus-interface flip-flops featuring 3-state outputs, operating at 2.5V or 3.3V. These D-type, non-inverting devices utilize positive edge clock triggering and BICMOS technology. Maximum operating frequency reaches 150MHz with a propagation delay of 3.5ns. The component supports a supply voltage range of 2.3V to 2.7V and offers a high level output current of 24mA and low level output current of 8mA. Packaged in a 56-SSOP for surface mounting, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74ALVTH16821DL technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 24mA |
| Input Capacitance | 3.5pF |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 64mA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Bits per Element | 10 |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Output Current | 32mA |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Quiescent Current | 100uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVTH |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 4.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVTH16821DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.