20-bit, 3-state buffer/driver for 2.5V/3.3V operation. Features 20 input lines and 20 output lines, with 10 bits per element across two elements. Offers a high level output current of -32mA and a low level output current of 64mA. Operates across a temperature range of -40°C to 85°C with a maximum supply voltage of 3.6V. This BICMOS technology device is surface mountable in a 56-SSOP package and is RoHS compliant.
Texas Instruments SN74ALVTH16827DLR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Bits per Element | 10 |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Inputs | 20 |
| Number of Output Lines | 16 |
| Number of Outputs | 20 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 3.2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 5.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVTH16827DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.