32-bit transparent D-type latches with 3-state outputs, operating from 2.3V to 3.6V. Features BICMOS technology, non-inverting logic, and independent circuits for flexible application. Offers a high level output current of -32mA and a low level output current of 8mA. Packaged in a 96-LFBGA surface mount configuration, suitable for operation between -40°C and 85°C. Propagation delay is 3.3ns with a turn-on delay time of 1ns.
Texas Instruments SN74ALVTH32373KR technical specifications.
| Package/Case | LFBGA |
| High Level Output Current | -32mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 32 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| Quiescent Current | 3.2mA |
| RoHS Compliant | No |
| Series | 74ALVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.006145oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74ALVTH32373KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.