32-bit edge-triggered D-type flip-flops with 3-state outputs, operating at 2.5V/3.3V. Features positive edge clocking, a maximum frequency of 250MHz, and a propagation delay of 3.2ns. Offers 64mA low-level output current and -32mA high-level output current. Packaged in a 96-LFBGA for surface mounting, with a wide operating temperature range of -40°C to 85°C. This BICMOS technology component is designed for high-speed digital logic applications.
Texas Instruments SN74ALVTH32374KR technical specifications.
| Package/Case | LFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| High Level Output Current | -32mA |
| Input Capacitance | 3.5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Bits per Element | 8 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.2ns |
| Quiescent Current | 100uA |
| RoHS Compliant | No |
| Series | 74ALVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 3.2ns |
| Weight | 0.006145oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74ALVTH32374KR to view detailed technical specifications.
No datasheet is available for this part.