Quadruple 2-input positive-NAND gates, surface mount, featuring BIPOLAR technology. Operating supply voltage is 5V, with a range of 4.5V to 5.5V. Delivers 20mA low-level output current and -2mA high-level output current. Propagation delay is 4.5ns. Packaged in a 14-SOIC with dimensions of 8.75mm length, 4mm width, and 1.5mm height.
Texas Instruments SN74AS00D technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| High Level Output Current | -2mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.5ns |
| Quiescent Current | 10.8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.004564oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.