The SN74AS00DRE4 is a 4-input NAND gate IC from Texas Instruments, packaged in a SOIC-14 package. It operates over a temperature range of 0 to 70°C and has a supply voltage range of 4.5 to 5.5V. The device has a propagation delay of 4.5ns and a high level output current of 20mA. It is RoHS compliant and available in a tape and reel packaging with 2500 units per package.
Texas Instruments SN74AS00DRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 400uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS00DRE4 to view detailed technical specifications.
No datasheet is available for this part.