Surface mount 2-input NAND gate IC featuring 4 independent gates. Operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. Delivers 20mA high-level output current and 400µA low-level output current. Boasts a 4.5ns propagation delay. Packaged in a 14-pin SOIC (SOP) for tape and reel distribution.
Texas Instruments SN74AS00NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 20mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 400uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS00NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.