
Quadruple 2-input positive-NOR gates, surface mount, in a 14-SOIC package. Features a 5V operating supply voltage range of 4.5V to 5.5V, with a typical propagation delay of 4.5ns. Offers a low level output current of 20mA and a high level output current of -2mA. Operates within a temperature range of 0°C to 70°C. This RoHS compliant component utilizes BIPOLAR technology.
Texas Instruments SN74AS02D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.