Quad 2-input NOR gate IC featuring BIPOLAR technology and a 74AS series designation. Surface mountable in a 14-pin SOIC package, this logic gate operates with a supply voltage of 5V, ranging from 4.5V to 5.5V. It offers a propagation delay of 4.5ns, with a low-level output current of 400µA and a high-level output current of 20mA. Operating temperature range is 0°C to 70°C.
Texas Instruments SN74AS02DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 400uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS02DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.