
Quadruple 2-input positive-NOR gates, surface mount, housed in a 14-SOIC package. Features a 5V operating supply voltage with a range of 4.5V to 5.5V. Offers a typical propagation delay of 4.5ns and a high-level output current of 20mA. This lead-free, RoHS compliant component operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74AS02DR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5ns |
| Quiescent Current | 12.5mA |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 4.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS02DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
