
Quadruple 2-input positive-NOR gates in a 14-PDIP package. Features a 5V operating supply voltage with a range of 4.5V to 5.5V. Offers a low-level output current of 20mA and a high-level output current of -2mA. Propagation delay is 4.5ns, with a turn-on delay time of 12ns. Operating temperature range is 0°C to 70°C. Through-hole mounting and RoHS compliant.
Texas Instruments SN74AS02N technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.5ns |
| Quiescent Current | 12.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AS |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 12ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.