Quadruple 2-input positive-NOR gates, featuring 4.5ns propagation delay and 8mA output current. This logic IC operates from a 4.5V to 5.5V supply, with a nominal 5V operating voltage. The component is housed in a 14-PDIP through-hole mount package, offering 20mA high-level and 400µA low-level output current. Designed with BIPOLAR technology, it is RoHS compliant and suitable for operation between 0°C and 70°C.
Texas Instruments SN74AS02NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 400uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.5ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS02NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.