Quadruple 2-input positive-NOR gates, surface mount, SOP package. Features 4.5V to 5.5V operating supply voltage, 8mA output current, and 4.5ns propagation delay. Operates from 0°C to 70°C, with lead-free and RoHS compliant construction. Ideal for logic circuit applications requiring high-speed switching.
Texas Instruments SN74AS02NSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS02NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
