
Hex Inverter IC, featuring 6 independent inverter circuits, each with a single input and output. This surface-mount device operates with a 5V supply voltage (4.5V to 5.5V range) and offers a low-level output current of 20mA. The component supports a maximum operating temperature of 70°C and a minimum of 0°C, with a typical propagation delay of 5ns. Packaged in a 14-pin SOIC format on tape and reel, this lead-free and RoHS-compliant component utilizes BIPOLAR technology.
Texas Instruments SN74AS04DR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 11ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS04DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
