
The SN74AS04DRG4 is a 6-bit buffer/inverter from Texas Instruments, packaged in a surface-mount SOIC package. It operates over a temperature range of 0°C to 70°C and can supply up to 20mA of current. The device is lead-free and RoHS compliant, making it suitable for a wide range of applications. With a propagation delay of 5ns, this IC is designed for high-speed logic operations.
Texas Instruments SN74AS04DRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS04DRG4 to view detailed technical specifications.
No datasheet is available for this part.
