
Six-channel bipolar inverter IC featuring a 4.5V to 5.5V operating supply voltage. This through-hole component offers a 5ns propagation delay and 11ns turn-on delay time. It provides a low-level output current of 20mA and a high-level output current of -2mA. Packaged in a 14-PDIP, this RoHS compliant device operates from 0°C to 70°C.
Texas Instruments SN74AS04N technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AS |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 11ns |
| Weight | 0.032734oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.