
Six-gate Hex Inverter IC, featuring BIPOLAR technology and a 5V operating supply voltage with a range of 4.5V to 5.5V. This surface mount component offers a 5ns propagation delay and 11ns turn-on delay, with output currents of 20mA (low level) and -2mA (high level). Packaged in a 14-SO (SOP) format, it operates from 0°C to 70°C and is RoHS compliant and lead-free.
Texas Instruments SN74AS04NSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 11ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS04NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
