The SN74AS04NSRG4 is a 6-input inverter logic IC from Texas Instruments, operating on a 5V supply voltage with a maximum output current of 20mA. It is packaged in a surface mount SOP package and is suitable for use in temperatures between 0°C and 70°C. This device is RoHS compliant and is available in quantities of 2000 per reel.
Texas Instruments SN74AS04NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -2mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS04NSRG4 to view detailed technical specifications.
No datasheet is available for this part.