
Quadruple 2-input positive AND gates, this integrated circuit features four independent AND gates, each with two input lines and one output line. Operating with a supply voltage of 5V (4.5V to 5.5V range), it offers a high-level output current of 20mA and a low-level output current of 2mA. The surface-mount device, packaged in SOP, boasts a propagation delay of 5.5ns and a turn-on delay time of 14ns. This RoHS compliant component operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74AS08NSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.5ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 14ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS08NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
