Quad 2-input AND gate IC featuring BIPOLAR technology and a 74AS series designation. Surface mountable in a 14-pin SOP package, this logic IC operates from a 4.5V to 5.5V supply range with a nominal 5V operating voltage. It offers a high level output current of 20mA and a low level output current of 8mA, with a typical propagation delay of 5.5ns. Suitable for operation between 0°C and 70°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74AS08NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 20mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS08NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.