
Quad 2-input bipolar NAND gate IC, featuring 4 independent NAND gates. Operates with a supply voltage range of 4.5V to 5.5V, with a typical operating voltage of 5V. Offers a maximum output current of 48mA (both high and low levels) and a propagation delay of 4ns. Packaged in a 14-pin PDIP for through-hole mounting, this RoHS compliant component is suitable for applications within a 0°C to 70°C temperature range.
Texas Instruments SN74AS1000AN technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -48mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 48mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 48mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 4ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 4ns |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS1000AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
